895-012-560-512

Heilind Number:EDA895-012-560-512
Manufacturer:EDAC
Manufacturer Number:895-012-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inch and 12 positions, it facilitates efficient data transfer. The straight mount orientation and precise row spacing of .2 inch provide seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your setup with this essential component for optimal performance.