895-012-560-802

Heilind Number:EDA895-012-560-802
Manufacturer:EDAC
Manufacturer Number:895-012-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-560-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for reliable operation. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and 12 positions ensure a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential connector.