895-012-560-803

Heilind Number:EDA895-012-560-803
Manufacturer:EDAC
Manufacturer Number:895-012-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-560-803

Detailed Description

Enhance your PCB connectivity with this sleek and reliable black Card Edge Connector. With an amperage of 3A, it ensures efficient power transfer, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety. Featuring two rows and 12 positions, it offers ample connectivity options with copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Elevate your board-to-board connections with this essential component.