895-013-500-101

Heilind Number:EDA895-013-500-101
Manufacturer:EDAC
Manufacturer Number:895-013-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-500-101

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Board To Board PCB Connector. Designed for optimal performance, it boasts a single row layout with 13 positions for seamless integration. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Each contact is meticulously constructed from high-grade Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for any project. Elevate your electronic systems with this essential connector.