895-013-500-608

Heilind Number:EDA895-013-500-608
Manufacturer:EDAC
Manufacturer Number:895-013-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-500-608

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Black Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row with a pitch of .1 inches. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.