895-013-500-612

Heilind Number:EDA895-013-500-612
Manufacturer:EDAC
Manufacturer Number:895-013-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-500-612

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features a single row layout with 13 positions for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The black color and straight mount orientation offer versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, consumer electronics, and more. Trust in its quality and functionality for seamless board-to-board connections.