895-013-520-101

Heilind Number:EDA895-013-520-101
Manufacturer:EDAC
Manufacturer Number:895-013-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-520-101

Detailed Description

Enhance your connectivity with this high-performance 13-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage and a pitch of .1 inch provide efficient power transmission. With a straight mount orientation and a compact design, it's perfect for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore the possibilities and elevate your electronic setups with this essential component.