895-013-520-102

Heilind Number:EDA895-013-520-102
Manufacturer:EDAC
Manufacturer Number:895-013-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 13 positions and single-row layout ensure efficient power transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a perfect fit for your board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.