895-013-520-404

Heilind Number:EDA895-013-520-404
Manufacturer:EDAC
Manufacturer Number:895-013-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-520-404

Detailed Description

Elevate your electronic connections with this sleek and highly efficient black Card Edge Connector. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and sturdy Copper Alloy contacts, it ensures top-notch durability and performance. With a single row design, it offers easy installation onto your PCB. Boasting 13 positions and a pitch of .1 in, it provides ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Plus, its straight mount orientation and .2 in row spacing make it a versatile choice for various PCB setups. Upgrade your connectivity solutions with this premium Board To Board Connector.