895-013-521-102

Heilind Number:EDA895-013-521-102
Manufacturer:EDAC
Manufacturer Number:895-013-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 13 positions in a single row, it facilitates seamless data transfer between PCBs. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it allows for streamlined PCB assembly. Operating effectively in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your connectivity solutions with this essential component.