895-013-521-104

Heilind Number:EDA895-013-521-104
Manufacturer:EDAC
Manufacturer Number:895-013-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-104

Detailed Description

Upgrade your electronic connections with this cutting-edge black board-to-board PCB connector. Designed for optimal performance, it features a single row layout with 13 positions, ensuring seamless connectivity. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in even the most demanding environments. Copper alloy contacts offer superior conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.