895-013-521-107

Heilind Number:EDA895-013-521-107
Manufacturer:EDAC
Manufacturer Number:895-013-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it boasts 13 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional protection and reliability. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed during installation. Its copper alloy contact material enables optimal conductivity, while an amperage rating of 3A supports power distribution. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Whether for commercial or industrial use, its straight mount orientation and black color make it a versatile choice. Elevate your PCB connections with this essential component.