895-013-521-108

Heilind Number:EDA895-013-521-108
Manufacturer:EDAC
Manufacturer Number:895-013-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-108

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 13 positions arranged in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for reliable connections. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring copper alloy contacts, it ensures optimal conductivity. Whether for industrial or commercial use, this connector is ideal, with an operating temperature range of -40 to 105 °C. Trust in this essential component for your PCB assembly needs.