895-013-521-112

Heilind Number:EDA895-013-521-112
Manufacturer:EDAC
Manufacturer Number:895-013-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row, offering optimal connectivity for your electronic devices. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in various environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic applications.