895-013-521-404

Heilind Number:EDA895-013-521-404
Manufacturer:EDAC
Manufacturer Number:895-013-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 13 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy assembly onto your PCB. The straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your design with this essential connector for optimal functionality and longevity.