895-013-521-407

Heilind Number:EDA895-013-521-407
Manufacturer:EDAC
Manufacturer Number:895-013-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring 13 positions with a pitch of .1 inches, it offers reliable performance in various electronic applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for both standard and demanding environments. Upgrade your setup today and experience efficient and secure board-to-board connections.