895-013-521-412

Heilind Number:EDA895-013-521-412
Manufacturer:EDAC
Manufacturer Number:895-013-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 13 positions, offering seamless integration for your electronic devices. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-efficient PCB layouts. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your electronic assembly with this essential component.