895-013-521-603

Heilind Number:EDA895-013-521-603
Manufacturer:EDAC
Manufacturer Number:895-013-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-603

Detailed Description

Enhance connectivity within your electronic devices with our 13-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer while maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component, guaranteeing optimal functionality and longevity.