895-013-521-604

Heilind Number:EDA895-013-521-604
Manufacturer:EDAC
Manufacturer Number:895-013-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-604

Detailed Description

Enhance your electronics projects with this high-quality Black Card Edge Connector. Designed for seamless PCB-to-PCB connections, it features 13 positions with a single row layout and a compact .1-inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in your applications.