895-013-521-607

Heilind Number:EDA895-013-521-607
Manufacturer:EDAC
Manufacturer Number:895-013-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-521-607

Detailed Description

Efficiently connect your printed circuit boards with our Board To Board PCB Connector, engineered for seamless integration. Featuring a sleek black design, this connector boasts 13 positions for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environmental conditions. With a low amperage of 3A and a pitch of .1 inch, it offers precise power delivery. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.