895-013-523-101

Heilind Number:EDA895-013-523-101
Manufacturer:EDAC
Manufacturer Number:895-013-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-523-101

Detailed Description

Enhance your electronic connections with our high-performance Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe operation. With 13 positions and a pitch of .1 inches, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your connectivity with this essential component in the world of electronic devices.