895-013-523-404

Heilind Number:EDA895-013-523-404
Manufacturer:EDAC
Manufacturer Number:895-013-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-523-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 13 positions in a single row, ensuring seamless communication between boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is quick and efficient. The straight mount orientation allows for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.