895-013-523-412

Heilind Number:EDA895-013-523-412
Manufacturer:EDAC
Manufacturer Number:895-013-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-523-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 13 positions for efficient data transfer. The straight mount orientation ensures a secure fit, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers precise and stable connections. The copper alloy contact material ensures optimal conductivity, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.