895-013-524-101

Heilind Number:EDA895-013-524-101
Manufacturer:EDAC
Manufacturer Number:895-013-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row, with a .1-inch pitch and .2-inch row spacing for precise alignment. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and technology. Elevate your connectivity solutions with this essential component.