895-013-525-101

Heilind Number:EDA895-013-525-101
Manufacturer:EDAC
Manufacturer Number:895-013-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 13 positions with a .1-inch pitch and a single row layout, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contact material, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. The black color and straight mount orientation add versatility to its application, while the compact design with a row spacing of .2 inches maximizes space efficiency. Upgrade your PCB assembly with this essential component, ideal for various projects in the electronics industry.