895-013-525-112

Heilind Number:EDA895-013-525-112
Manufacturer:EDAC
Manufacturer Number:895-013-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-525-112

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with 13 positions and a pitch of .1 inches, ensuring precise and secure contact. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.