895-013-525-404

Heilind Number:EDA895-013-525-404
Manufacturer:EDAC
Manufacturer Number:895-013-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-525-404

Detailed Description

Enhance your circuit connectivity with this sleek and reliable Black Board To Board PCB Connector. With a single row of 13 positions and a 0.1-inch pitch, it offers seamless integration for your electronics projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and longevity even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install and space-efficient on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB connectivity with this high-performance component.