895-013-525-412

Heilind Number:EDA895-013-525-412
Manufacturer:EDAC
Manufacturer Number:895-013-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-525-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 13 positions with a .1-inch pitch for efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees stable power delivery. Whether for industrial or commercial applications, this connector is the perfect solution for achieving secure and high-speed connections on your circuit boards. Elevate your connectivity game with this essential component.