895-013-540-101

Heilind Number:EDA895-013-540-101
Manufacturer:EDAC
Manufacturer Number:895-013-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-540-101

Detailed Description

Upgrade your PCB connections with our premium Board To Board Card Edge Connector. This sleek black connector features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any environment. With a single row layout and 13 copper alloy contacts, it's perfect for high-density applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity. Designed for seamless integration, it boasts a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.