895-013-540-104

Heilind Number:EDA895-013-540-104
Manufacturer:EDAC
Manufacturer Number:895-013-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-540-104

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it features 13 positions and a single row layout with a pitch of .1 inches, ensuring precision in your PCB connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity for seamless data transmission. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setups with ease and efficiency, and experience seamless connectivity like never before.