895-013-540-404

Heilind Number:EDA895-013-540-404
Manufacturer:EDAC
Manufacturer Number:895-013-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, allowing for precise and efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in diverse operating environments. Each contact point is made of resilient copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Ideal for a wide range of applications, this connector is a vital component for your electronic projects.