895-013-540-412

Heilind Number:EDA895-013-540-412
Manufacturer:EDAC
Manufacturer Number:895-013-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-540-412

Detailed Description

Connect with ease using this sleek black Card Edge Connector, designed for seamless board-to-board connections. With 13 positions and a 1-row layout, it offers optimal connectivity for your PCB projects. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance connector.