895-013-541-412

Heilind Number:EDA895-013-541-412
Manufacturer:EDAC
Manufacturer Number:895-013-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-541-412

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, it guarantees long-lasting performance even in demanding environments. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality. Elevate your electronics with this essential component.