895-013-542-104

Heilind Number:EDA895-013-542-104
Manufacturer:EDAC
Manufacturer Number:895-013-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and longevity. With a single row layout and a precise pitch of .1 inches, it offers seamless integration on your PCB. The 13-position connector is crafted with copper alloy contacts for reliable conductivity. Its straight mount orientation and row spacing of .2 inches ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.