895-013-542-108

Heilind Number:EDA895-013-542-108
Manufacturer:EDAC
Manufacturer Number:895-013-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-542-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. With 13 positions and a 1-row configuration, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transfer. Operating flawlessly in a temperature range from -40 to 105 °C, it is ideal for use in diverse environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for optimal performance in your PCB setup.