895-013-542-404

Heilind Number:EDA895-013-542-404
Manufacturer:EDAC
Manufacturer Number:895-013-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-542-404

Detailed Description

Enhance your connectivity with this high-performance 13-position Card Edge Connector. Designed for seamless integration on PCB boards, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial and commercial applications. Upgrade your setup with this top-of-the-line connector and experience seamless data transfer like never before.