895-013-542-408

Heilind Number:EDA895-013-542-408
Manufacturer:EDAC
Manufacturer Number:895-013-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-542-408

Detailed Description

Enhance your connectivity with our high-performance Black Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row layout with 13 positions and a .1-inch pitch, this connector ensures efficient data transfer and power distribution. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a temperature range of -40 to 105°C, it's ideal for use in various environments. Elevate your electronic devices with this essential component.