895-013-558-101

Heilind Number:EDA895-013-558-101
Manufacturer:EDAC
Manufacturer Number:895-013-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-558-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in any environment. The 13 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer ample space for multiple connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability even in extreme conditions. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.