895-013-558-402

Heilind Number:EDA895-013-558-402
Manufacturer:EDAC
Manufacturer Number:895-013-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers reliable protection. With a black finish and right-angle mount orientation, it blends seamlessly with your device's design. Crafted with copper alloy contacts and operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its quality for your connectivity needs.