895-013-558-403

Heilind Number:EDA895-013-558-403
Manufacturer:EDAC
Manufacturer Number:895-013-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-558-403

Detailed Description

Effortlessly connect and optimize your PCB setup with this sleek Black Card Edge Connector. Engineered for high performance, it features 13 positions and a single row configuration with a pitch of .1 inch. The right-angle mount orientation ensures convenient installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, enhancing conductivity and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a perfect choice for various electronic applications. Upgrade your connectivity with this essential component, designed to meet your PCB needs with efficiency and quality.