895-013-558-412

Heilind Number:EDA895-013-558-412
Manufacturer:EDAC
Manufacturer Number:895-013-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, it features 13 positions for optimal versatility. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and right-angle mount orientation, it offers easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.