895-013-558-612

Heilind Number:EDA895-013-558-612
Manufacturer:EDAC
Manufacturer Number:895-013-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 13 positions in a single row, allowing for efficient data transmission. The right-angle mount orientation saves valuable space on your board, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any environment. With a contact material of copper alloy, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this sleek and versatile connector.