895-013-559-101

Heilind Number:EDA895-013-559-101
Manufacturer:EDAC
Manufacturer Number:895-013-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-559-101

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector, meticulously crafted for seamless integration. With an amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, durability is guaranteed even in the most demanding environments. Featuring one row of 13 positions and a pitch of .1 inches, this connector ensures precise and efficient connections. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your PCB interconnect needs. Elevate your connectivity game with this essential component.