895-013-559-404

Heilind Number:EDA895-013-559-404
Manufacturer:EDAC
Manufacturer Number:895-013-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-013-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-013-559-404

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Engineered for precision, it features 13 copper alloy positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.