895-014-500-201

Heilind Number:EDA895-014-500-201
Manufacturer:EDAC
Manufacturer Number:895-014-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-500-201

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of fourteen positions each, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments and applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.