895-014-500-403

Heilind Number:EDA895-014-500-403
Manufacturer:EDAC
Manufacturer Number:895-014-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-500-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-500-403

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 14 positions with a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and electronic applications. Elevate your connectivity game with this essential component.