895-014-500-507

Heilind Number:EDA895-014-500-507
Manufacturer:EDAC
Manufacturer Number:895-014-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-500-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-500-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Its two rows of 14 positions each ensure efficient data transfer, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. Featuring a pitch and row spacing of .1 and .2 inches respectively, the connector offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronic setup. Elevate your PCB design with this top-of-the-line connector, designed to meet your connectivity needs with unmatched performance and durability.