895-014-520-101

Heilind Number:EDA895-014-520-101
Manufacturer:EDAC
Manufacturer Number:895-014-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ideal for compact PCB arrangements. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees robustness and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB assembly needs.