895-014-520-102

Heilind Number:EDA895-014-520-102
Manufacturer:EDAC
Manufacturer Number:895-014-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-102

Detailed Description

Enhance the connectivity of your PCB layout with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation offers easy installation onto your PCB, making it a must-have component for your electronic projects.