895-014-520-112

Heilind Number:EDA895-014-520-112
Manufacturer:EDAC
Manufacturer Number:895-014-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-520-112

Detailed Description

Enhance connectivity with our high-performance Black Board-to-Board PCB Connector. Crafted with precision, this essential component features 14 positions for seamless data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for superior performance in your electronic projects.